Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

PK-35H29W-24VQ

Audio 18VDC 28VDC 30mA 24VDC 100dBA 2400Hz to 3400Hz Flange Mount Wire Lead Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio 18VDC 28VDC 30mA 24VDC 100dBA 2400Hz to 3400Hz Flange Mount Wire Lead Bulk
Search Keywords: PK35H29W24VQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory Sonalert
Part No: PK-35H29W-24VQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809041
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Minimum Operating Supply Voltage: 18 VDC
Maximum Operating Supply Voltage: 28 VDC
Termination Method: Wire Lead
Minimum Sound Pressure: 100 dBA
Mounting: Flange Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PK-35H29W-24VQ RoHS compliant?
Yes, PK-35H29W-24VQ is RoHS compliant.
What is the lead time for PK-35H29W-24VQ?
The standard lead time for PK-35H29W-24VQ is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,500   can ship 12/14/26
Minimum Order Quantity:
5
24 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.06
25
$8.33
50
$7.83
100
$7.05
250
$6.46
500
$6.25
1,000 +
$6.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!