- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-27N26WQ
PK-27N26WQ
Mallory Sonalert
Transducer - Piezo - Alarm - Continuous - 3 V - 28 V - 15 mA - 90 dB.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transducer - Piezo - Alarm - Continuous - 3 V - 28 V - 15 mA - 90 dB.
Search Keywords: PK27N26WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-27N26WQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$5.49
25
$4.38
100
$3.45
250
$3.19
500
$2.82
1,000
$2.80
2,500
$2.79
5,000 +
$2.77
Click for Quote
Log in
to unlock special pricing