- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-27N26PSQ
PK-27N26PSQ
Mallory Sonalert
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Pin Through Hole
Search Keywords: PK27N26PSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-27N26PSQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/10/26
1,156
can ship 8/3/26
Minimum Order Quantity:
5
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$5.94
25
$3.54
100
$3.24
250
$3.01
500
$2.77
1,000
$2.58
2,500
$2.50
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT