- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-27N25WQ
PK-27N25WQ
Mallory Sonalert
Audio 3VDC 28VDC 8mA 12VDC 90dBA 2000Hz to 3000Hz Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 28VDC 8mA 12VDC 90dBA 2000Hz to 3000Hz Wire Lead Flange Mount
Search Keywords: PK27N25WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-27N25WQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$6.81
25
$5.71
100
$4.17
250
$4.05
500
$3.23
1,000
$2.64
2,500
$2.36
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing