- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-27N25W
PK-27N25W
Mallory Sonalert
Audio 3VDC 28VDC 8mA 12VDC 90dBA 2000Hz to 3000Hz Wire Lead Flange Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Audio 3VDC 28VDC 8mA 12VDC 90dBA 2000Hz to 3000Hz Wire Lead Flange Mount
Search Keywords: PK27N25W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-27N25W
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
-
Mounting:Flange Mount
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.