- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-27N25PSQ
PK-27N25PSQ
Mallory Sonalert
Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2000Hz to 3000Hz Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2000Hz to 3000Hz Through Hole Pin Bulk
Search Keywords: PK27N25PSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-27N25PSQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:3 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Product Diameter:30 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:90 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$8.86
25
$7.20
50
$7.18
100
$5.42
250
$5.19
500
$4.21
1,000
$3.35
2,500 +
$2.99
Click for Quote
Log in
to unlock special pricing