- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-26N04W-24VQ
PK-26N04W-24VQ
Mallory Sonalert
Audio Indicator Piezo 20VDC 28VDC 25mA 24VDC 90dBA Through Hole Wire Lead Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 20VDC 28VDC 25mA 24VDC 90dBA Through Hole Wire Lead Bulk
Search Keywords: PK26N04W24VQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-26N04W-24VQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:20 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Product Diameter:26 mm
-
Termination Method:Wire Lead
-
Minimum Sound Pressure:90 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$5.67
50
$5.22
100
$4.95
250
$4.50
500
$4.20
1,000 +
$4.05
Click for Quote
Log in
to unlock special pricing