- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-21A31PQ
PK-21A31PQ
Mallory Sonalert
Audio 3VDC 24VDC 18mA 12VDC 85dBA 2500Hz to 3500Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 24VDC 18mA 12VDC 85dBA 2500Hz to 3500Hz Pin Through Hole
Search Keywords: PK21A31PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-21A31PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:85 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$8.62
25
$7.00
50
$6.99
100
$5.27
250
$5.05
500
$4.09
1,000
$3.35
2,500 +
$2.91
Click for Quote
Log in
to unlock special pricing