- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-20A25P
PK-20A25P
Mallory Sonalert
Audio 3VDC 24VDC 25mA 12VDC 95dBA 2000Hz to 3000Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 3VDC 24VDC 25mA 12VDC 95dBA 2000Hz to 3000Hz Pin Through Hole
Search Keywords: PK20A25P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-20A25P
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26