- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-12N40PEDGQ
PK-12N40PEDGQ
Mallory Sonalert
Audio Indicator Piezo 3VDC 15VDC 12mA 12VDC 83dBA 3600Hz to 4600Hz Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 3VDC 15VDC 12mA 12VDC 83dBA 3600Hz to 4600Hz Through Hole Pin Bulk
Search Keywords: PK12N40PEDGQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-12N40PEDGQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:3 VDC
-
Maximum Operating Supply Voltage:15 VDC
-
Product Diameter:13.8 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:83 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$10.03
25
$9.09
50
$8.69
100
$6.85
250
$6.28
500
$5.32
1,000 +
$4.23
Click for Quote
Log in
to unlock special pricing