- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-11N40PQ
PK-11N40PQ
Mallory Sonalert
DC Buzzer Single Tone 4.1kHz Piezo 3 to 5V 80dB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC Buzzer Single Tone 4.1kHz Piezo 3 to 5V 80dB
Search Keywords: PK11N40PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-11N40PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
250
can ship 8/6/26
1,000
can ship 10/29/26
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$5.59
50
$4.54
100
$3.58
250
$3.32
500
$2.77
1,000
$2.17
2,500
$1.94
5,000 +
$1.89
Click for Quote
Log in
to unlock special pricing