help desk software

PFD-27A35PQ

Mallory Sonalert

Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Pin Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Pin Through Hole
Search Keywords: PFD27A35PQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    PFD-27A35PQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Sound Pressure:
    95 dBA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
Minimum Order:
5
24 Weeks can ship 5/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.22
25
$7.81
50
$7.63
100
$5.93
250
$5.77
500
$4.88
1,000 +
$3.94
Click for Quote
Log in to unlock special pricing