- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PFD-21N30P
PFD-21N30P
Mallory Sonalert
Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole
Search Keywords: PFD21N30P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PFD-21N30P
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent