- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PF-27N29ERQ
PF-27N29ERQ
Mallory Sonalert
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: PF27N29ERQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PF-27N29ERQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$16.12
25
$8.10
100
$6.39
500
$5.40
1,000
$4.41
2,500 +
$4.05
Click for Quote
Log in
to unlock special pricing