- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PF-20A35EW
PF-20A35EW
Mallory Sonalert
Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Wire Lead Panel Mount
Search Keywords: PF20A35EW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PF-20A35EW
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95 dBA
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.16
25
$5.51
50
$5.50
100
$4.25
250
$4.16
500
$3.44
1,000
$2.81
2,500 +
$2.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT