- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-2508PE-12Q
PB-2508PE-12Q
Mallory Sonalert
Audio Indicator Piezo 8Vp-p 14Vp-p 55mA 12Vp-p 85dBA Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 8Vp-p 14Vp-p 55mA 12Vp-p 85dBA Through Hole Pin Bulk
Search Keywords: PB2508PE12Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-2508PE-12Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:8 Vp-p
-
Maximum Operating Supply Voltage:14 Vp-p
-
Product Diameter:24.8 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$6.22
50
$5.05
100
$3.80
250
$3.69
500
$2.95
1,000
$2.41
2,500
$2.16
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing