- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- PB-2315PK
PB-2315PK
Mallory Sonalert
Speakers Rare Earth 1500Hz 0.15W 88A±3dBA 8Ohm Round Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Speakers Rare Earth 1500Hz 0.15W 88A±3dBA 8Ohm Round Pin
Search Keywords: PB2315PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-2315PK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:8.4 x 23mm
-
Family:PB-2315PK
-
Frequency Range:1500 to 6000 Hz
-
Cone Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$5.84
50
$4.74
100
$3.74
250
$3.47
500
$2.77
1,000
$2.27
2,500
$2.02
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing