- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-1621PQ
Mallory Sonalert
PB-1621PQ
Audio Indicator Piezo 4Vp-p 7Vp-p 60mA 5Vp-p 85dBA Through Hole Pin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-1621PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:4970Vp-p
-
Maximum Operating Supply Voltage:7966Vp-p
-
Product Diameter:16 mm
-
Termination Method:Pin981
-
Minimum Sound Pressure:85972dBA
-
Mounting:Through Hole973