- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-1620PQ
PB-1620PQ
Mallory Sonalert
Audio Indicator Piezo 1.25Vp-p 2.5Vp-p 15mA 1.5Vp-p 80dBA Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 1.25Vp-p 2.5Vp-p 15mA 1.5Vp-p 80dBA Through Hole Pin Bulk
Search Keywords: PB1620PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-1620PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:1.25970Vp-p
-
Maximum Operating Supply Voltage:2.5966Vp-p
-
Product Diameter:16 mm
-
Termination Method:Pin981
-
Minimum Sound Pressure:80972dBA
-
Mounting:Through Hole973
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$4.40
50
$3.58
100
$2.82
250
$2.69
500
$2.18
1,000
$1.71
2,500
$1.53
5,000 +
$1.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments