Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

PB-12N32MP-05AQ

Audio Indicator Piezo 3VDC 7VDC 50mA 5VDC 85dBA 2800Hz to 3600Hz Through Hole Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Indicator Piezo 3VDC 7VDC 50mA 5VDC 85dBA 2800Hz to 3600Hz Through Hole Pin Bulk
Search Keywords: PB12N32MP05AQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory Sonalert
Part No: PB-12N32MP-05AQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809041
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Minimum Operating Supply Voltage: 3970VDC
Maximum Operating Supply Voltage: 7966VDC
Product Diameter: 12 mm
Termination Method: Pin981
Minimum Sound Pressure: 85972dBA
Mounting: Through Hole973
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PB-12N32MP-05AQ RoHS compliant?
Yes, PB-12N32MP-05AQ is RoHS compliant.
What is the lead time for PB-12N32MP-05AQ?
The standard lead time for PB-12N32MP-05AQ is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.87
50
$2.40
100
$2.23
250
$2.06
500
$1.84
1,000
$1.72
2,500
$1.71
5,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!