- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-12N23P-09Q
PB-12N23P-09Q
Mallory Sonalert
Audio Indicator Piezo 7VDC 11VDC 50mA 9VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 7VDC 11VDC 50mA 9VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Tube
Search Keywords: PB12N23P09Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-12N23P-09Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:7970VDC
-
Maximum Operating Supply Voltage:11966VDC
-
Product Diameter:12 mm
-
Termination Method:Pin981
-
Minimum Sound Pressure:85972dBA
-
Mounting:Through Hole973
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$5.81
50
$4.72
100
$3.72
250
$3.45
500
$2.76
1,000
$2.26
2,500
$2.02
5,000 +
$1.96
Click for Quote
Log in
to unlock special pricing