Image is representational - see mfr. specs

PB-12N23P-03Q

Mallory Sonalert

Audio 2VDC 5VDC 30mA 3VDC 85dBA 1700Hz to 2700Hz Through Hole Radial Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Audio 2VDC 5VDC 30mA 3VDC 85dBA 1700Hz to 2700Hz Through Hole Radial Tube
Search Keywords: PB12N23P03Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    PB-12N23P-03Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    2 VDC
  • Maximum Operating Supply Voltage:
    5 VDC
  • Product Diameter:
    12 mm
  • Termination Method:
    Radial
  • Minimum Sound Pressure:
    85 dBA
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.50
50
$2.55
100
$2.45
250
$2.16
500
$2.11
1,000
$1.93
2,500
$1.92
5,000 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!