- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-12N23MP-09Q
Mallory Sonalert
PB-12N23MP-09Q
Audio Indicator Piezo 7VDC 11VDC 50mA 9VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 7VDC 11VDC 50mA 9VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Bulk
Search Keywords: PB12N23MP09Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-12N23MP-09Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:7 VDC
-
Maximum Operating Supply Voltage:11 VDC
-
Product Diameter:12 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is PB-12N23MP-09Q RoHS compliant?
Yes, PB-12N23MP-09Q is RoHS compliant.
What is the lead time for PB-12N23MP-09Q?
The standard lead time for PB-12N23MP-09Q is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
5
$5.54
50
$4.50
100
$3.55
250
$3.29
500
$2.74
1,000
$2.15
2,500
$1.92
5,000 +
$1.87
Click for Quote
Log in
to unlock special pricing