- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-12M21PQ
PB-12M21PQ
Mallory Sonalert
Audio Indicator Piezo 1.25Vp-p 2.5Vp-p 15mA 1.5Vp-p 75dBA Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 1.25Vp-p 2.5Vp-p 15mA 1.5Vp-p 75dBA Through Hole Pin Bulk
Search Keywords: PB12M21PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-12M21PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:1.25 Vp-p
-
Maximum Operating Supply Voltage:2.5 Vp-p
-
Product Diameter:12 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:75 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$2.135
100
$1.412
250
$1.368
500
$1.105
1,000
$0.877
2,500
$0.761
5,000
$0.740
7,500 +
$0.738
Click for Quote
Log in
to unlock special pricing