- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-1222PE-12Q
PB-1222PE-12Q
Mallory Sonalert
Audio 9Vp-p 15Vp-p 55mA 12Vp-p 85dBAdBA Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 9Vp-p 15Vp-p 55mA 12Vp-p 85dBAdBA Through Hole Pin Bulk
Search Keywords: PB1222PE12Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-1222PE-12Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:9 Vp-p
-
Maximum Operating Supply Voltage:15 Vp-p
-
Product Diameter:12 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$2.071
100
$1.370
250
$1.327
500
$1.072
1,000
$0.851
2,500
$0.738
5,000
$0.718
7,500 +
$0.716
Click for Quote
Log in
to unlock special pricing