- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-1220PEQ
PB-1220PEQ
Mallory Sonalert
Audio 1.25Vp-p 2.5Vp-p 32mA 1.5Vp-p 85dBA Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 1.25Vp-p 2.5Vp-p 32mA 1.5Vp-p 85dBA Pin Through Hole
Search Keywords: PB1220PEQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-1220PEQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$2.071
100
$1.370
250
$1.327
500
$1.072
1,000
$0.851
2,500
$0.738
5,000
$0.718
7,500 +
$0.716
Click for Quote
Log in
to unlock special pricing