help desk software
Image is representational - see mfr. specs

PB-1220P-05Q

Mallory Sonalert

Audio Indicator Piezo 4.5Vp-p 5.5Vp-p 45mA 5Vp-p 85dBA Through Hole Pin Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Audio Indicator Piezo 4.5Vp-p 5.5Vp-p 45mA 5Vp-p 85dBA Through Hole Pin Tube
Search Keywords: PB1220P05Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    PB-1220P-05Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    4.5 Vp-p
  • Maximum Operating Supply Voltage:
    5.5 Vp-p
  • Product Diameter:
    12 mm
  • Termination Method:
    Pin
  • Minimum Sound Pressure:
    85 dBA
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks can ship 11/18/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.969
100
$1.302
250
$1.261
500
$1.019
1,000
$0.809
2,500
$0.701
5,000
$0.683
7,500 +
$0.681
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments