- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-09N27PT-03Q
PB-09N27PT-03Q
Mallory Sonalert
Audio Indicator Piezo 2VDC 5VDC 30mA 3.3VDC 85dBA 2400Hz to 3000Hz Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 2VDC 5VDC 30mA 3.3VDC 85dBA 2400Hz to 3000Hz Through Hole Pin Bulk
Search Keywords: PB09N27PT03Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-09N27PT-03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:2 VDC
-
Maximum Operating Supply Voltage:5 VDC
-
Product Diameter:9 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
10
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
10
$4.56
50
$3.70
100
$2.92
250
$2.79
500
$2.26
1,000
$1.77
2,500
$1.58
5,000 +
$1.54
Click for Quote
Log in
to unlock special pricing