- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-0927PE-36Q
PB-0927PE-36Q
Mallory Sonalert
Audio Indicator Piezo 3Vp-p 4Vp-p 90mA 3.6Vp-p 85dBA Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 3Vp-p 4Vp-p 90mA 3.6Vp-p 85dBA Through Hole Pin Bulk
Search Keywords: PB0927PE36Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-0927PE-36Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:3 Vp-p
-
Maximum Operating Supply Voltage:4 Vp-p
-
Product Diameter:9 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
10
$3.94
50
$3.20
100
$2.52
250
$2.41
500
$1.98
1,000
$1.53
2,500
$1.37
5,000 +
$1.33
Click for Quote
Log in
to unlock special pricing