- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSS5MMG
MSS5MMG
Mallory Sonalert
IEC SPKR ALARM 4-6VDC 90DB GENERAL STK $
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
IEC SPKR ALARM 4-6VDC 90DB GENERAL STK $
Search Keywords: MSS5MMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSS5MMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:4.5 VDC
-
Maximum Operating Supply Voltage:5.5 VDC
-
Product Diameter:23 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$26.54
5
$23.64
10
$23.49
25
$22.83
50
$22.35
100
$22.30
250 +
$22.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT