- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSS5MMD
MSS5MMD
Mallory Sonalert
The MSS5MMD is a multi-tone audible alarm cUL recognized to the IEC 60601-1-8 standard for medical applications like drug or f ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
The MSS5MMD is a multi-tone audible alarm cUL recognized to the IEC 60601-1-8 standard for medical applications like drug or fluid delivery systems.
Search Keywords: MSS5MMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSS5MMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:0.5 VDC
-
Product Diameter:N/R
-
Termination Method:Pin
-
Minimum Sound Pressure:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$29.10
5
$27.23
10
$25.97
25
$25.19
50
$24.11
100
$17.39
250 +
$16.92
Click for Quote
Log in
to unlock special pricing