- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSS5M1
Mallory Sonalert
MSS5M1
Audio 85dBA Pin Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 85dBA Pin Through Hole
Search Keywords: MSS5M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSS5M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:85 dBA
Product Guides
+
Frequently Asked Questions
Is MSS5M1 RoHS compliant?
Yes, MSS5M1 is RoHS compliant.
What is the lead time for MSS5M1?
The standard lead time for MSS5M1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Ships today, if you order in
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$28.07
5
$22.77
10
$22.22
25
$18.97
50
$17.80
100
$16.39
250 +
$16.35
Click for Quote
Log in
to unlock special pricing