- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSS5M0
Mallory Sonalert
MSS5M0
Audio Indicator Piezo 4.5VDC 5.5VDC 250mA 85dBA Through Hole Pin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Audio Indicator Piezo 4.5VDC 5.5VDC 250mA 85dBA Through Hole Pin Bulk
Search Keywords: MSS5M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSS5M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:4.5 VDC
-
Maximum Operating Supply Voltage:5.5 VDC
-
Product Diameter:23 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is MSS5M0 RoHS compliant?
Yes, MSS5M0 is RoHS compliant.
What is the lead time for MSS5M0?
The standard lead time for MSS5M0 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$23.31
5
$18.52
10
$14.29
25
$12.83
50
$11.81
100
$11.00
250 +
$9.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT