- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSS5GLHCT
MSS5GLHCT
Mallory Sonalert
Audio 400mA 5VDC 85dB Through Hole Pin
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Audio 400mA 5VDC 85dB Through Hole Pin
Search Keywords: MSS5GLHCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSS5GLHCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Product Diameter:N/R
-
Termination Method:Pin981
-
Minimum Sound Pressure:85972dB
-
Mounting:Through Hole973
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$29.80
5
$27.88
10
$26.59
25
$25.80
50
$24.69
100
$17.81
250 +
$17.33
Click for Quote
Log in
to unlock special pricing