Mallory Sonalert
MSS5G
Audio 400mA 5VDC 85dB Through Hole Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSS5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Product Diameter:N/R
-
Termination Method:Pin981
-
Minimum Sound Pressure:85972dB
-
Mounting:Through Hole973