- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSR414NR
Mallory Sonalert
MSR414NR
Audio 12 4VDC 3200 to 4000 Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 12 4VDC 3200 to 4000 Through Hole
Search Keywords: MSR414NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSR414NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:75 dBA
Product Guides
+
Frequently Asked Questions
Is MSR414NR RoHS compliant?
Yes, MSR414NR is RoHS compliant.
What is the lead time for MSR414NR?
The standard lead time for MSR414NR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.68
25
$10.59
50
$10.11
100
$7.75
250
$7.33
500
$6.19
1,000 +
$4.92
Click for Quote
Log in
to unlock special pricing