- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSR205NSR
Mallory Sonalert
MSR205NSR
The MSR205NSR is a PCB-mount audible signal device that produces a continuous tone.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The MSR205NSR is a PCB-mount audible signal device that produces a continuous tone.
Search Keywords: MSR205NSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSR205NSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:2 VDC
-
Maximum Operating Supply Voltage:5 VDC
-
Product Diameter:N/R
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is MSR205NSR RoHS compliant?
Yes, MSR205NSR is RoHS compliant.
What is the lead time for MSR205NSR?
The standard lead time for MSR205NSR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$15.03
25
$12.02
50
$10.96
100
$9.72
250
$8.35
500
$7.79
1,000 +
$7.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT