- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSR205NR
MSR205NR
Mallory Sonalert
Audio 2VDC 5VDC 10mA 85dBAdBA 3400Hz to 4400Hz Through Hole Pin Bulk/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 2VDC 5VDC 10mA 85dBAdBA 3400Hz to 4400Hz Through Hole Pin Bulk/Tray
Search Keywords: MSR205NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSR205NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:2 VDC
-
Maximum Operating Supply Voltage:5 VDC
-
Product Diameter:N/R
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$9.94
25
$7.59
50
$6.95
100
$6.24
250
$5.91
500
$5.52
1,000 +
$5.32
Click for Quote
Log in
to unlock special pricing