- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSR205NPR
MSR205NPR
Mallory Sonalert
Audio 2VDC 5VDC 10mA 85dBAdBA 3400Hz to 4400Hz Through Hole Pin Bulk/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 2VDC 5VDC 10mA 85dBAdBA 3400Hz to 4400Hz Through Hole Pin Bulk/Tray
Search Keywords: MSR205NPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSR205NPR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:2 VDC
-
Maximum Operating Supply Voltage:5 VDC
-
Product Diameter:23 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$15.28
25
$13.85
50
$13.23
100
$10.15
250
$9.59
500
$7.88
1,000 +
$6.44
Click for Quote
Log in
to unlock special pricing