- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSR205NJR
Mallory Sonalert
MSR205NJR
Audio 2VDC 5VDC 10mA 85dBA 3400Hz to 4400Hz Through Hole Pin Bulk/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSR205NJR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:2 VDC
-
Maximum Operating Supply Voltage:5 VDC
-
Termination Method:Pin
-
Minimum Sound Pressure:85(Typ) dBA
-
Mounting:Through Hole