- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- MSE14LSU2
MSE14LSU2
Mallory Sonalert
Audio 7VDC 14VDC 50mA 85dBA 3400Hz to 4400Hz Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 7VDC 14VDC 50mA 85dBA 3400Hz to 4400Hz Through Hole Pin Bulk
Search Keywords: MSE14LSU2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:MSE14LSU2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:7 VDC
-
Maximum Operating Supply Voltage:14 VDC
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$31.38
5
$29.35
10
$28.00
25
$27.16
50
$26.00
100
$18.28
250 +
$13.35
Click for Quote
Log in
to unlock special pricing