- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- LSC628ANR
LSC628ANR
Mallory Sonalert
30mm alarm w/LED
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30mm alarm w/LED
Search Keywords: LSC628ANR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:LSC628ANR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$108.24
5
$90.20
10
$77.28
20
$72.65
50
$68.92
100 +
$67.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT