- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- JT028-RG-CDL
JT028-RG-CDL
Mallory Sonalert
Audio 20VDC/20VAC 28VDC/28VAC 130mA 24VDC/24VAC 80dBA 1500Hz to 2500Hz Panel Mount Wire Lead Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 20VDC/20VAC 28VDC/28VAC 130mA 24VDC/24VAC 80dBA 1500Hz to 2500Hz Panel Mount Wire Lead Bulk
Search Keywords: JT028RGCDL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:JT028-RG-CDL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:20,20 VDC|VAC
-
Maximum Operating Supply Voltage:28,28 VDC|VAC
-
Termination Method:Wire Lead
-
Minimum Sound Pressure:80 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$157.89
5
$153.51
10
$151.40
20
$151.02
50
$145.43
100 +
$141.70
Click for Quote
Log in
to unlock special pricing