- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- FSM22-LA38B1-1NO1NC-ZR12
Mallory Sonalert
FSM22-LA38B1-1NO1NC-ZR12
E-SWITCH-LED SPDT 22MM R 12V BLOCK STK $
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
E-SWITCH-LED SPDT 22MM R 12V BLOCK STK $
Search Keywords: FSM22LA38B11NO1NCZR12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FSM22-LA38B1-1NO1NC-ZR12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FSM22-LA38B1-1NO1NC-ZR12 RoHS compliant?
Yes, FSM22-LA38B1-1NO1NC-ZR12 is RoHS compliant.
What is the lead time for FSM22-LA38B1-1NO1NC-ZR12?
The standard lead time for FSM22-LA38B1-1NO1NC-ZR12 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$8.99
30
$8.71
50
$8.32
100
$8.08
250
$7.64
500
$7.43
1,000 +
$7.33
Click for Quote
Log in
to unlock special pricing