- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- FSM16-MJ1-EDR12
Mallory Sonalert
FSM16-MJ1-EDR12
E-SWITCH-LED SPDT 16MM R 12V LUG STK $
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
E-SWITCH-LED SPDT 16MM R 12V LUG STK $
Search Keywords: FSM16MJ1EDR12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FSM16-MJ1-EDR12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FSM16-MJ1-EDR12 RoHS compliant?
Yes, FSM16-MJ1-EDR12 is RoHS compliant.
What is the lead time for FSM16-MJ1-EDR12?
The standard lead time for FSM16-MJ1-EDR12 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
10
$17.34
30
$16.28
50
$15.74
100
$15.01
250
$14.91
500
$14.75
1,000 +
$14.72
Click for Quote
Log in
to unlock special pricing