- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FPM22-FJ6-S0Z4G12
Mallory Sonalert
FPM22-FJ6-S0Z4G12
SWITCH-LED SPST 22MM G 12V 20A FLT STK $
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
SWITCH-LED SPST 22MM G 12V 20A FLT STK $
Search Keywords: FPM22FJ6S0Z4G12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FPM22-FJ6-S0Z4G12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FPM22-FJ6-S0Z4G12 RoHS compliant?
Yes, FPM22-FJ6-S0Z4G12 is RoHS compliant.
What is the lead time for FPM22-FJ6-S0Z4G12?
The standard lead time for FPM22-FJ6-S0Z4G12 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$16.016
10
$14.560
30
$13.470
50
$13.440
100
$12.890
250
$12.360
500
$12.030
1,000 +
$11.880
Click for Quote
Log in
to unlock special pricing