- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FPM19-HJ1-S1M5B12
Mallory Sonalert
FPM19-HJ1-S1M5B12
SWITCH-LED SPDT 19MM B 12V LUG CUL STK $
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
SWITCH-LED SPDT 19MM B 12V LUG CUL STK $
Search Keywords: FPM19HJ1S1M5B12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FPM19-HJ1-S1M5B12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FPM19-HJ1-S1M5B12 RoHS compliant?
Yes, FPM19-HJ1-S1M5B12 is RoHS compliant.
What is the lead time for FPM19-HJ1-S1M5B12?
The standard lead time for FPM19-HJ1-S1M5B12 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$8.56
30
$8.30
50
$7.92
100
$7.69
250
$7.27
500
$7.08
1,000 +
$6.99
Click for Quote
Log in
to unlock special pricing