- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FPM19-FW6-C3-S0Z4R12
Mallory Sonalert
FPM19-FW6-C3-S0Z4R12
SWITCH-LED SPST 19MM R 12V 20A WIR STK $
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
SWITCH-LED SPST 19MM R 12V 20A WIR STK $
Search Keywords: FPM19FW6C3S0Z4R12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FPM19-FW6-C3-S0Z4R12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FPM19-FW6-C3-S0Z4R12 RoHS compliant?
Yes, FPM19-FW6-C3-S0Z4R12 is RoHS compliant.
What is the lead time for FPM19-FW6-C3-S0Z4R12?
The standard lead time for FPM19-FW6-C3-S0Z4R12 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$14.77
30
$13.67
50
$13.63
100
$13.08
250
$12.55
500
$12.21
1,000 +
$12.05
Click for Quote
Log in
to unlock special pricing