- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FPM19-FJ1-C3-A1Z5B24
Mallory Sonalert
FPM19-FJ1-C3-A1Z5B24
SWITCH-LED SPDT 19MM B 24V LUG CUL STK $
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
SWITCH-LED SPDT 19MM B 24V LUG CUL STK $
Search Keywords: FPM19FJ1C3A1Z5B24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FPM19-FJ1-C3-A1Z5B24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FPM19-FJ1-C3-A1Z5B24 RoHS compliant?
Yes, FPM19-FJ1-C3-A1Z5B24 is RoHS compliant.
What is the lead time for FPM19-FJ1-C3-A1Z5B24?
The standard lead time for FPM19-FJ1-C3-A1Z5B24 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$11.35
30
$10.99
50
$10.50
100
$10.19
250
$9.64
500
$9.38
1,000 +
$9.26
Click for Quote
Log in
to unlock special pricing