- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FPM16-FW5-S0M4G3
Mallory Sonalert
FPM16-FW5-S0M4G3
SWITCH-LED SPST 16MM G 3V Wires STK $
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
SWITCH-LED SPST 16MM G 3V Wires STK $
Search Keywords: FPM16FW5S0M4G3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | FPM16-FW5-S0M4G3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FPM16-FW5-S0M4G3 RoHS compliant?
Yes, FPM16-FW5-S0M4G3 is RoHS compliant.
What is the lead time for FPM16-FW5-S0M4G3?
The standard lead time for FPM16-FW5-S0M4G3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
10
$9.44
30
$7.67
100
$7.33
250
$6.73
500
$6.71
1,000
$6.55
2,500 +
$6.30
Click for Quote
Log in
to unlock special pricing